TE Connectivity M24308/4-14 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Zinc |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/4-14 to view detailed technical specifications.
No datasheet is available for this part.