9-contact male D-subminiature connector, straight orientation, with a crimp termination. Features copper alloy contacts with gold plating for signal transmission. Designed for free hanging or panel mounting, this connector has a shell size of 1 and operates within a temperature range of -55°C to 125°C.
TE Connectivity M24308/4-1F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/4-1F to view detailed technical specifications.
No datasheet is available for this part.