
This 37-position D-subminiature connector features a straight orientation and 37 contacts. It is not RoHS compliant and contains lead. The connector is part of the bulk series.
TE Connectivity M24308/4-262F technical specifications.
| Contact Type | 4 (DC, C) |
| Gender | Male |
| Lead Free | Contains Lead |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 37 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/4-262F to view detailed technical specifications.
No datasheet is available for this part.