TE Connectivity M24308/4-3 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/4-3 to view detailed technical specifications.
No datasheet is available for this part.