TE Connectivity M24308/4-329 technical specifications.
| Contact Type | 1 (DE, E) High Density |
| Number of Positions | 15 |
| Number of Rows | 15 |
| Series | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity M24308/4-329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.