50-position, 3-row male D-subminiature connector for signal applications. Features copper alloy contacts with gold plating and a free-hanging mounting style. Designed for crimp termination.
TE Connectivity M24308/4-5F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/4-5F to view detailed technical specifications.
No datasheet is available for this part.