TE Connectivity M27500-22SB2T23 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Insulator Material | MODIFIED RADIATION CROSS-LINKED ETFE POLYMER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M27500-22SB2T23 to view detailed technical specifications.
No datasheet is available for this part.