
TE Connectivity M2A technical specifications.
| Package/Case | TO-8 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
