
TE Connectivity M2TC technical specifications.
| Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -54°C |
| Noise Figure | 7dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity M2TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
