TE Connectivity M39012/56-3007 technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TFE FLUROCARBON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M39012/56-3007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.