TE Connectivity M39012/56-3126 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | MIL-C-39012 |
| Manufacturer Series | 1052203 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1050VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M39012/56-3126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.