Conn SMA F 0 to 12.4GHz Crimp ST Gold
TE Connectivity M39012/58-3028 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Operating Frequency | 0 to 12.4GHz |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M39012/58-3028 to view detailed technical specifications.
No datasheet is available for this part.