TE Connectivity M39029/1-100 technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M39029/1-100 to view detailed technical specifications.
No datasheet is available for this part.