
DEUTSCH M39029/64-369. D SUB CONTACT, PIN, 24-20AWG, CRIMP
TE Connectivity M3902964-369 technical specifications.
| Package/Case | 201 |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Machined |
| Reach SVHC Compliant | No |
| Series | M39029 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity M3902964-369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.