The M513M-00000F-200PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 200psi and a maximum overload pressure of 400psi. It has an accuracy of ±0.25 and operates within a temperature range of -40 to 125 degrees Celsius. The sensor has a 3-pin configuration with cable termination and a 1/4-19 BSPP port size. It can measure output voltages between 0.5 and 4.5 volts and is suitable for use in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |