The M513R-00000Q-200PG pressure sensor from TE Connectivity measures pressure in the range of 0 to 200psi with an accuracy of ±0.25%. It has a maximum overload pressure of 400psi and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is designed for use in gage pressure applications and has a typical operating supply voltage of 5V. It features a 3-pin cable termination and a port size of M10x1, making it suitable for industrial use.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | M10x1 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |