The M514M-00000U-200PG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 200psi with an accuracy of ±0.25%. It has a maximum overload pressure of 400psi and operates within a temperature range of -40 to 125°C. The device is designed for use in industrial environments and features a 3-pin cable electrical termination. It is suitable for measuring pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |