The M5154-000004-200PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 200psi. It has a maximum overload pressure of 400psi and an accuracy of ±0.25%. The sensor operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 9 and 30 volts. It features a 7/16-20 UNF male port and Packard electrical termination, making it suitable for gas or liquid media applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |