The M5156-00000P-10KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 10,000 psi. It features an accuracy of ±0.25% and an operating temperature range of -40 to 125°C. The sensor has a maximum overload pressure of 20,000 psi and a typical operating supply voltage of 12, 15, 18, or 24 volts. It has a 4-pin electrical termination and is designed for use with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |