The M5164-00000S-200PG pressure sensor from TE Connectivity is a gage pressure sensor with a maximum operating temperature of 125°C and an accuracy of ±0.25%. It operates within a pressure range of 0 to 200psi and has a maximum overload pressure of 400psi. The sensor is available in a M12x1.5 port size and features electrical termination in the Packard style. It can measure both gas and liquid media and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12x1.5 |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |