The M516M-000005-200PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 200psi and an accuracy of ±0.25%. It has a maximum overload pressure of 400psi and operates over a temperature range of -40 to 125 degrees Celsius. The sensor is connected via a 1/4-18 NPT port and has a 3-pin electrical termination. It can measure pressure in both gas and liquid media and outputs a voltage of 0 to 5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |