The M5176-00000Q-200PG pressure sensor is a gage device with an operating pressure range of 0 to 200psi. It has an accuracy of ±0.25% and a maximum overload pressure of 400psi. The sensor operates within a temperature range of -40 to 125 degrees Celsius. It has a 4-pin electrical termination with a Hirschmann connector and a port size of M10x1. The sensor can measure pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | M10x1 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |