The M517R-00000Q-600BG pressure sensor from TE Connectivity measures pressure in the range of 0 to 600 bar with an accuracy of ±0.25%. It is a gage device with a maximum overload pressure of 3000 bar and operates within a temperature range of -40 to 125°C. The sensor has a typical operating supply voltage of 18 or 24 V and outputs a voltage between 0 and 10 V. It is available in a 3-pin package with an M10x1 port size and is suitable for use in gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 600bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | M10x1 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |