
TE Connectivity M51C technical specifications.
| Frequency | 24GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -54°C |
| Noise Figure | 9dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity M51C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
