TE Connectivity M55302/110-24 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Manufacturer Series | M55302/110 |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M55302/110-24 to view detailed technical specifications.
No datasheet is available for this part.