Conn Board-To-Board Headers and Receptacles
TE Connectivity M55302/117-01 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M55302/117-01 to view detailed technical specifications.
No datasheet is available for this part.