This 80-contact right-angle shrouded header features solder termination and a liquid crystal polymer (LCP) insulator. It is designed for board-to-board and mezzanine applications, with a mounting style that allows for secure connection. The header has a gray insulator color and a mating contact row spacing of 0.05mm. It is suitable for use in a variety of electronic assemblies.
TE Connectivity M55302/117-07 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | GRAY |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M55302/117-07 to view detailed technical specifications.
No datasheet is available for this part.