This 16-contact socket strip from TE Connectivity is a right-angle, through-hole mounted receptacle with a terminal pitch of 2.54mm. It features a solder termination method and operates between -65°C and 125°C. The socket strip has a height of 6.05mm and a maximum current rating of 3A per contact.
TE Connectivity M55302/128-AG1A technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M55302/128-AG1A to view detailed technical specifications.
No datasheet is available for this part.