The M55302/128-AH1A is an 18-contact RCP socket strip from TE Connectivity, designed for use in applications where a right-angle, through-hole mount is required. It features a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. The socket strip operates within a temperature range of -65 to 125°C and is suitable for solder termination. The 2-row design allows for a compact footprint, making it ideal for board-to-board and mezzanine connections.
TE Connectivity M55302/128-AH1A technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M55302/128-AH1A to view detailed technical specifications.
No datasheet is available for this part.