The M55302/128-AQ1A is a 32-contact socket strip from TE Connectivity, designed for use in board-to-board and mezzanine applications. It features a right-angle body orientation and a terminal pitch of 2.54mm. The socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is designed for through-hole mounting and has a maximum current rating of 3A per contact. The socket strip is suitable for use in a variety of applications, including those requiring high-density connections.
TE Connectivity M55302/128-AQ1A technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M55302/128-AQ1A to view detailed technical specifications.
No datasheet is available for this part.