TE Connectivity M55302/128-BJ1A technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 52 |
| Contact Gender | FEMALE |
| Manufacturer Series | M55302 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M55302/128-BJ1A to view detailed technical specifications.
No datasheet is available for this part.