The M55302/128-DJ1A is a 116-contact RCP socket strip with a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for through-hole mounting. The socket strip has a maximum current rating of 3A per contact and operates within a temperature range of -65°C to 125°C.
TE Connectivity M55302/128-DJ1A technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 116 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M55302/128-DJ1A to view detailed technical specifications.
No datasheet is available for this part.