TE Connectivity M55302/26-10 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Manufacturer Series | M55302 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M55302/26-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.