TE Connectivity M55302/26-12 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Reliability | MIL-C-55302 |
| Manufacturer Series | M55302 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLUE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD OVER NICKEL |
| Mating Contact Row Spacing | 0.1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M55302/26-12 to view detailed technical specifications.
No datasheet is available for this part.