Right-angle SMA adapter for RF and coaxial applications, operating from 0 Hz to 12.4 GHz with a 50-ohm impedance. Features a POLYTETRAFLUOROETHYLENE insulator and a dielectric withstanding voltage of 1000VAC. Designed for reliability, meeting MIL-C-55339 standards, with an operating temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Reliability | MIL-C-55339 |
| Manufacturer Series | M55339 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1000VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |