RF Coaxial Adapter, SMA Straight Mount, designed for general applications. Operates from 0 Hz to 12.4 GHz with a dielectric withstanding voltage of 1400VAC. Features a POLYTETRAFLUOROETHYLENE insulator and gold plating for reliable signal transmission. Rated for operating temperatures between -65°C and 165°C, meeting MIL-C-55339 reliability standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Reliability | MIL-C-55339 |
| Manufacturer Series | M55339 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | not_compliant |
| Military Spec | True |