Conn SMA Adapter RCP/RCP 0Hz to 18GHz ST Gold
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Reliability | MIL-C-55339 |
| Manufacturer Series | M55339 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |