The M7137-200PN-500000 pressure sensor from TE Connectivity measures pressure in the range of 0 to 200psi with an accuracy of ±0.25. It has a maximum operating temperature range of -40 to 125°C and is designed for use in industrial environments with an IP67 rating. The sensor is a male 1/4-18 NPT connector type and has a typical operating supply voltage of 5V. It can handle a maximum supply current of 10mA and has a maximum supply voltage of 5.25V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |