The M7137-200PN-600000 pressure sensor from TE Connectivity measures pressures up to 200psi with an accuracy of ±0.25. It operates within a temperature range of -40°C to 125°C and can withstand a maximum overload pressure of 400psi. The device is sealed to IP67 and features a 1/8-27 NPT port type with a male connector termination. It can be used in gas or liquid media and has a typical operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |