This pressure sensor operates within a pressure range of 0 to 200psi and features a no vent gage design. It has an accuracy of ±0.25 and can withstand a maximum overload pressure of 400psi. The device is rated for use in temperatures between -40°C and 125°C and can be supplied with a voltage between 4.75 and 5.25V. The maximum supply current is 10mA. The sensor is designed for use with gas or liquid media and features an IP67 rating for protection against solid particles and water immersion.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M14x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |