This pressure sensor operates within a pressure range of 0 to 200psi and features a no vent gage design. It has an accuracy of ±0.25 and can withstand a maximum overload pressure of 400psi. The device is rated for use in environments with IP67 protection and can operate with a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. It can also handle a maximum supply current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-19 BSP |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |