TE Connectivity M7928/1-54 technical specifications.
| Type | Spade Tongue Terminal |
| Stud Size | 9.53mm |
| Plating | Tin |
| Wire Size | 14AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/1-54 to view detailed technical specifications.
No datasheet is available for this part.