TE Connectivity M7928/4-155 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 12mm |
| Plating | Tin Lead |
| Wire Size | 14-16AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/4-155 to view detailed technical specifications.
No datasheet is available for this part.