TE Connectivity M7928/5-1 technical specifications.
| Type | Splice Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 24-26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/5-1 to view detailed technical specifications.
No datasheet is available for this part.