TE Connectivity M7928/6-4 technical specifications.
| Type | Butt Splice Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Bright Tin-Lead |
| Max Operating Temperature | 150°C |
| Wire Size | 14-16AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/6-4 to view detailed technical specifications.
No datasheet is available for this part.