TE Connectivity M7928/6-5 technical specifications.
| Type | Butt Splice Terminal |
| Mounting | Cable Mount |
| Plating | Bright Tin-Lead |
| Max Operating Temperature | 150°C |
| Wire Size | 10-12AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/6-5 to view detailed technical specifications.
No datasheet is available for this part.