TE Connectivity M81714/2-DB1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M81714/2-DB1 to view detailed technical specifications.
No datasheet is available for this part.