
12-position straight junction module with 3.3mm terminal pitch. Features a 5A max current rating and operates across a wide temperature range from -65°C to 200°C. This female connector measures 17.06mm in length, 23.36mm in depth, and 12.95mm in height.
TE Connectivity M81714/60-20-01 technical specifications.
| Terminal Pitch (mm) | 3.3 |
| Body Orientation | Straight |
| Product Length (mm) | 17.06 |
| Product Depth (mm) | 23.36 |
| Product Height (mm) | 12.95 |
| Type | Junction Module |
| Gender | F |
| Number of Contacts | 12 |
| Max Current Rating | 5A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity M81714/60-20-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.