
TE Connectivity M81714/63-16F technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 37.64 |
| Type | Junction Module |
| Gender | F |
| Number of Contacts | 6 |
| Max Current Rating | 13A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M81714/63-16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.