
TE Connectivity M81714/67-14 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 171 |
| Product Depth (mm) | 26.92 |
| Product Height (mm) | 22.86 |
| Type | Rail |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M81714/67-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.